Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RE522-HP, Single Sided DIN 41617 Eurocard PCB FR2 With 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 206-5908Brand: Roth ElektronikManufacturers Part No.: RE522-HP
brand-logo
View all in Eurocards

Technical documents

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 57

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41617

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

France

Product details

Stripboard RE52x

European size (160 x 100 mm)
Printed circuit boards made from FR2 laminated paper (HP), coated with solder mask
FR4 epoxy circuit boards (LF), lead-free, tin-plated
Material thickness 1.5 mm
35 μm copper laminate
Hole pattern 2.54 x 2.54 mm
Continuous conductor tracks with hole Ø 1 mm
Grid for various multiple contact strips depending on the design

DIN Type Stripboards

Stock information temporarily unavailable.

P.O.A.

RE522-HP, Single Sided DIN 41617 Eurocard PCB FR2 With 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

P.O.A.

RE522-HP, Single Sided DIN 41617 Eurocard PCB FR2 With 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 57

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41617

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

France

Product details

Stripboard RE52x

European size (160 x 100 mm)
Printed circuit boards made from FR2 laminated paper (HP), coated with solder mask
FR4 epoxy circuit boards (LF), lead-free, tin-plated
Material thickness 1.5 mm
35 μm copper laminate
Hole pattern 2.54 x 2.54 mm
Continuous conductor tracks with hole Ø 1 mm
Grid for various multiple contact strips depending on the design

DIN Type Stripboards