Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RE711001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 57 Multiple Types Packages 100 x 140 x 1.5mm

RS Stock No.: 528-0396Brand: Roth ElektronikManufacturers Part No.: RE711001-LF
brand-logo

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

SMD Component Type

Multiple Types

Number of Sides

1

Dimensions

100 x 140 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Number of SMD Components

57

Thickness

1.5mm

Width

140mm

Country of Origin

China

Product details

SMD soldering practice circuit boards, RE711001

Guide board for SMD base mount, also suitable for machine assembly (pick and place) FR4 1.5 mm thick, 1-sided 35 μm Cu. Solder-side hot-dip tin-plated and HAL, solder mask and component overlay.

Stock information temporarily unavailable.

P.O.A.

RE711001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 57 Multiple Types Packages 100 x 140 x 1.5mm

P.O.A.

RE711001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 57 Multiple Types Packages 100 x 140 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

SMD Component Type

Multiple Types

Number of Sides

1

Dimensions

100 x 140 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Number of SMD Components

57

Thickness

1.5mm

Width

140mm

Country of Origin

China

Product details

SMD soldering practice circuit boards, RE711001

Guide board for SMD base mount, also suitable for machine assembly (pick and place) FR4 1.5 mm thick, 1-sided 35 μm Cu. Solder-side hot-dip tin-plated and HAL, solder mask and component overlay.