Technical documents
Specifications
Brand
Roth ElektronikType
Multi Adapter Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
15.6 x 15 x 1.5mm
Copper Thickness
35µm
Length
15.6mm
Thickness
1.5mm
Width
15mm
Width
15.6mm
SMD Component Type
MSOP
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RE904PIN, Double Sided Extender Board Multi Adapter Board 15.6 x 15 x 1.5mm
1
P.O.A.
RE904PIN, Double Sided Extender Board Multi Adapter Board 15.6 x 15 x 1.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Roth ElektronikType
Multi Adapter Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
15.6 x 15 x 1.5mm
Copper Thickness
35µm
Length
15.6mm
Thickness
1.5mm
Width
15mm
Width
15.6mm
SMD Component Type
MSOP
Country of Origin
China