RE969-04PIN, Double Sided Extender Board Multi Adapter Board 14.8 x 10.9 x 1.5mm

RS Stock No.: 192-7152Brand: Roth ElektronikManufacturers Part No.: RE969-04PIN
brand-logo

Technical documents

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

14.8 x 10.9 x 1.5mm

Copper Thickness

35µm

Length

14.8mm

Thickness

1.5mm

Width

10.9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RE969-04PIN, Double Sided Extender Board Multi Adapter Board 14.8 x 10.9 x 1.5mm

P.O.A.

RE969-04PIN, Double Sided Extender Board Multi Adapter Board 14.8 x 10.9 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

14.8 x 10.9 x 1.5mm

Copper Thickness

35µm

Length

14.8mm

Thickness

1.5mm

Width

10.9mm

Country of Origin

China