Technical documents
Specifications
Brand
Roth ElektronikType
Multi Adapter Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
15.9 x 11 x 1.5mm
Copper Thickness
35µm
Length
15.9mm
Thickness
1.5mm
Width
11mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RE969-09PIN, Double Sided Extender Board Multi Adapter Board 15.9 x 11 x 1.5mm
1
P.O.A.
RE969-09PIN, Double Sided Extender Board Multi Adapter Board 15.9 x 11 x 1.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Roth ElektronikType
Multi Adapter Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
15.9 x 11 x 1.5mm
Copper Thickness
35µm
Length
15.9mm
Thickness
1.5mm
Width
11mm
Country of Origin
China