Rotring Black Isograph Pen Set, 0.25 → 0.5 mm Tip Size

RS Stock No.: 570-458Brand: RotringManufacturers Part No.: S0699380
brand-logo
View all in Ink Pens

Technical documents

Specifications

Brand

Rotring

Pen Type

Isograph Pen Set

Ink Colour

Black

Tip Size

0.25 → 0.5 mm

Tip Thickness

Fine

Product details

Isograph College Pen Set

The transparent lid is marked with a 20cm metric rule and 180° two way protractor.Spare ISO nibs available separately.

Stock information temporarily unavailable.

P.O.A.

Rotring Black Isograph Pen Set, 0.25 → 0.5 mm Tip Size

P.O.A.

Rotring Black Isograph Pen Set, 0.25 → 0.5 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rotring

Pen Type

Isograph Pen Set

Ink Colour

Black

Tip Size

0.25 → 0.5 mm

Tip Thickness

Fine

Product details

Isograph College Pen Set

The transparent lid is marked with a 20cm metric rule and 180° two way protractor.Spare ISO nibs available separately.