Rotronic Instruments CL11 Air Quality Data Logger, USB

RS Stock No.: 805-1624Brand: Rotronic InstrumentsManufacturers Part No.: CL11
brand-logo
View all in Data Loggers

Technical documents

Specifications

Model Number

CL11

Measurement Parameters

CO2, Humidity, Temperature

Sensor Type

Thermistor

Interface Type

USB

Data Logger Type

Air Quality

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3 °K

IP Rating

IP30

Display Type

LCD

Alarm

Yes

Best Humidity Measurement Accuracy

<2.5 %RH

Dimensions

157 x 120 x 85mm

Includes

AC Adapter, ROTRONIC SW2.x

Maximum Humidity Measurement

100%RH

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Rotronic Instruments CL11 Air Quality Data Logger, USB

P.O.A.

Rotronic Instruments CL11 Air Quality Data Logger, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

CL11

Measurement Parameters

CO2, Humidity, Temperature

Sensor Type

Thermistor

Interface Type

USB

Data Logger Type

Air Quality

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3 °K

IP Rating

IP30

Display Type

LCD

Alarm

Yes

Best Humidity Measurement Accuracy

<2.5 %RH

Dimensions

157 x 120 x 85mm

Includes

AC Adapter, ROTRONIC SW2.x

Maximum Humidity Measurement

100%RH

Country of Origin

Switzerland