Technical documents
Specifications
Brand
Rotronic InstrumentsNumber Of Input Channels
1
Model Number
HL-NT2-DP
Measurement Parameters
Humidity, Temperature
Sensor Type
HygroClip2, PT100
Interface Type
Ethernet, RS232, RS485, USB, Wireless
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2 °K
IP Rating
IP65
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Best Humidity Measurement Accuracy
±1.5 %RH
Battery Life
1 Year
Maximum Humidity Measurement
100%RH
Battery Type
9V
Alarm
Yes
Country of Origin
Switzerland
Product details
HL-NT2-DP Intelligent Humidity and Temperature Logger with Probe
Advanced stand-alone humidity and temperature logger with high capacity flash card memory and LC display
Logger operating ranges: -10…60 °C, 0…100 % rh
Measurement range of probe: -50…100 °C, 0…100 % rh
Easy to program, includes a charting function
Logging interval is configurable from 5s
Real-time clock for data acquisition
Dew point or other parameter also available
Large LC display and key pad
Measurements may viewed graphically on a PC
Interchangeable probe, extension cables available
Supplied with
9V PP3 alkaline battery, HC2-S high accuracy probe (fitted), instructions
Pico HumidiProbe PC Based Humidity and Temperature Data Logger
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rotronic InstrumentsNumber Of Input Channels
1
Model Number
HL-NT2-DP
Measurement Parameters
Humidity, Temperature
Sensor Type
HygroClip2, PT100
Interface Type
Ethernet, RS232, RS485, USB, Wireless
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2 °K
IP Rating
IP65
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Best Humidity Measurement Accuracy
±1.5 %RH
Battery Life
1 Year
Maximum Humidity Measurement
100%RH
Battery Type
9V
Alarm
Yes
Country of Origin
Switzerland
Product details
HL-NT2-DP Intelligent Humidity and Temperature Logger with Probe
Advanced stand-alone humidity and temperature logger with high capacity flash card memory and LC display
Logger operating ranges: -10…60 °C, 0…100 % rh
Measurement range of probe: -50…100 °C, 0…100 % rh
Easy to program, includes a charting function
Logging interval is configurable from 5s
Real-time clock for data acquisition
Dew point or other parameter also available
Large LC display and key pad
Measurements may viewed graphically on a PC
Interchangeable probe, extension cables available
Supplied with
9V PP3 alkaline battery, HC2-S high accuracy probe (fitted), instructions