Rotronic Instruments Hygrometer Probe

RS Stock No.: 725-9515Brand: Rotronic InstrumentsManufacturers Part No.: HygroClip HC2-HK25
brand-logo

Technical documents

Specifications

Accessory Type

Humidity/Temperature Probe

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.1 °C

Best Humidity Measurement Accuracy

±0.8 %RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

UART

Functions

Record

Power Source

Mains

Model Number (p)

HC2-HK25

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Weight

210g

Country of Origin

Switzerland

Product details

Hygroclip2 Humidity & Temperature Probes

Hygroclip2 humidity & temperature probes for use with the HygroPalm 22 thermohygrometer

Fully interchangeable without loss of precision
±0.8%RH , ± 0.1°C accuracy
Based on AirChip 3000 digital technology
User configurable settings
Integral 2000 point data storage
Automatic sensor test and drift compensation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rotronic Instruments Hygrometer Probe

Calibration type

P.O.A.

Rotronic Instruments Hygrometer Probe
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Accessory Type

Humidity/Temperature Probe

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.1 °C

Best Humidity Measurement Accuracy

±0.8 %RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

UART

Functions

Record

Power Source

Mains

Model Number (p)

HC2-HK25

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Weight

210g

Country of Origin

Switzerland

Product details

Hygroclip2 Humidity & Temperature Probes

Hygroclip2 humidity & temperature probes for use with the HygroPalm 22 thermohygrometer

Fully interchangeable without loss of precision
±0.8%RH , ± 0.1°C accuracy
Based on AirChip 3000 digital technology
User configurable settings
Integral 2000 point data storage
Automatic sensor test and drift compensation

You may be interested in