Rotronic Instruments Hygropalm HP 21 Handheld Hygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max

RS Stock No.: 725-9521Brand: Rotronic InstrumentsManufacturers Part No.: HygroPalm HP21
brand-logo
View all in Hygrometers

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+60°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.2 °C

Temperature Measurement Resolution

0.01K

Model Number p

Hygropalm HP 21

Best Humidity Measurement Accuracy

±1 %RH

Humidity Measurement Resolution

1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Functions

Alarm, Data Logging

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Weight

210g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

HygroPalm 21 Humidity & Temperature Meter

The HygroPalm21 thermohygrometer combines accuracy with advanced sensor technology to give high precision, reliability and state-of-the-art functionality

High accuracy humidity / temperature measurement
80mm x 15mm diameter fixed probe
Rapid response and highly repeatable
Dew point calculation
Integral 2000 point data storage
Auto-diagnostics and automatic error correction
Backlit graphic display with trend indicators
USB PC interface
Calibration adjustment via keypad
-10° → +60°C electronics operating range

Support accessories:

HW4-E PC configuration and data transfer software see stock no. 668-0801
AC3006 USB interface cable for HygroPalm see stock no. 668-0772
AC1127 Carry case for HygroPalm and accessories see stock no. 705-6287

Stock information temporarily unavailable.

P.O.A.

Rotronic Instruments Hygropalm HP 21 Handheld Hygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max

Calibration type

P.O.A.

Rotronic Instruments Hygropalm HP 21 Handheld Hygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+60°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.2 °C

Temperature Measurement Resolution

0.01K

Model Number p

Hygropalm HP 21

Best Humidity Measurement Accuracy

±1 %RH

Humidity Measurement Resolution

1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Functions

Alarm, Data Logging

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Weight

210g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

HygroPalm 21 Humidity & Temperature Meter

The HygroPalm21 thermohygrometer combines accuracy with advanced sensor technology to give high precision, reliability and state-of-the-art functionality

High accuracy humidity / temperature measurement
80mm x 15mm diameter fixed probe
Rapid response and highly repeatable
Dew point calculation
Integral 2000 point data storage
Auto-diagnostics and automatic error correction
Backlit graphic display with trend indicators
USB PC interface
Calibration adjustment via keypad
-10° → +60°C electronics operating range

Support accessories:

HW4-E PC configuration and data transfer software see stock no. 668-0801
AC3006 USB interface cable for HygroPalm see stock no. 668-0772
AC1127 Carry case for HygroPalm and accessories see stock no. 705-6287