Technical documents
Specifications
Brand
Rottner ComsafeCabinet Type
Emergency Key Cabinet
Capacity
1
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Red
Depth
32 mm
Height
150 mm
Width
120mm
Country of Origin
China
Product details
NSK1 Emergency Key Cabinet
The NSK1 emergency key cabinet is made of galvanized steel, has a red powder coating and is fitted with a cylinder locks. The NSK-1 is glass fronted for emergency access and comes equipped with a hammer
Made of steel
Glass front and hammer
Cylinder lock
Key comes in duplicate
1 hook available
Prepared for wall fixing
Dimensions: 32x120x150 mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Rottner ComsafeCabinet Type
Emergency Key Cabinet
Capacity
1
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Red
Depth
32 mm
Height
150 mm
Width
120mm
Country of Origin
China
Product details
NSK1 Emergency Key Cabinet
The NSK1 emergency key cabinet is made of galvanized steel, has a red powder coating and is fitted with a cylinder locks. The NSK-1 is glass fronted for emergency access and comes equipped with a hammer
Made of steel
Glass front and hammer
Cylinder lock
Key comes in duplicate
1 hook available
Prepared for wall fixing
Dimensions: 32x120x150 mm
