Roxburgh EMC 3 Pole Right Angle Din Socket, 2A, 100 V ac, Lockable, Female, PCB Mount

RS Stock No.: 180-6735Brand: Roxburgh EMCManufacturers Part No.: 671-0301
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Lockable

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

2A

Voltage Rating

100 V ac

Housing Material

PBT

Pole Format

3P

Series Number

671

Maximum Operating Temperature

+70°C

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC 3 Pole Right Angle Din Socket, 2A, 100 V ac, Lockable, Female, PCB Mount

P.O.A.

Roxburgh EMC 3 Pole Right Angle Din Socket, 2A, 100 V ac, Lockable, Female, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Lockable

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

2A

Voltage Rating

100 V ac

Housing Material

PBT

Pole Format

3P

Series Number

671

Maximum Operating Temperature

+70°C

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Country of Origin

China