Roxburgh EMC, DRF 1A 250 V ac 440Hz, DIN Rail RFI Filter, Screw, Single Phase

RS Stock No.: 240-084Brand: Roxburgh EMCManufacturers Part No.: DRF01
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

Series

DRF

Operating Frequency

440Hz

Length

80mm

Depth

22.5mm

Capacitance

1µF

Height

93mm

Inductance

18 mH

Dimensions

80 x 22.5 x 93mm

Minimum Operating Temperature

-25°C

Leakage Current

1.46 mA

Maximum Operating Temperature

+85°C

Resistance

640mΩ

Standards Met

EN 60939

Power Loss

0.64W

Country of Origin

United Kingdom

Product details

Roxburgh DRF Series

The DRF series from Roxburgh are a range of DIN Rail rail-mounted filters. Suitable for use in AC and DC applications up to line voltage and frequency, DRF power line filters also include voltage spike protection across the line.

Features and Benefits:

Spike and surge protection
Universal fitting
Suitable for both 'Top Hat' and 'G-Type' rails
Effective filtering between 150 kHz to 30 MHz
30°C maximum temperature rise at full load
Different current rating options from 1A to 10A are available

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC, DRF 1A 250 V ac 440Hz, DIN Rail RFI Filter, Screw, Single Phase

P.O.A.

Roxburgh EMC, DRF 1A 250 V ac 440Hz, DIN Rail RFI Filter, Screw, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

Series

DRF

Operating Frequency

440Hz

Length

80mm

Depth

22.5mm

Capacitance

1µF

Height

93mm

Inductance

18 mH

Dimensions

80 x 22.5 x 93mm

Minimum Operating Temperature

-25°C

Leakage Current

1.46 mA

Maximum Operating Temperature

+85°C

Resistance

640mΩ

Standards Met

EN 60939

Power Loss

0.64W

Country of Origin

United Kingdom

Product details

Roxburgh DRF Series

The DRF series from Roxburgh are a range of DIN Rail rail-mounted filters. Suitable for use in AC and DC applications up to line voltage and frequency, DRF power line filters also include voltage spike protection across the line.

Features and Benefits:

Spike and surge protection
Universal fitting
Suitable for both 'Top Hat' and 'G-Type' rails
Effective filtering between 150 kHz to 30 MHz
30°C maximum temperature rise at full load
Different current rating options from 1A to 10A are available