Roxburgh EMC, KMF 10A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase

RS Stock No.: 315-1246Brand: Roxburgh EMCManufacturers Part No.: KMF310
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

3

Series

KMF

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

179mm

Depth

45mm

Capacitance

1µF

Height

79mm

Inductance

2.8 mH

Dimensions

179 x 45 x 79mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Resistance

14mΩ

Standards Met

UL 1283

Power Loss

1.4W

Country of Origin

United Kingdom

Product details

Roxburgh KMF Series

Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC, KMF 10A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase

P.O.A.

Roxburgh EMC, KMF 10A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

3

Series

KMF

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

179mm

Depth

45mm

Capacitance

1µF

Height

79mm

Inductance

2.8 mH

Dimensions

179 x 45 x 79mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Resistance

14mΩ

Standards Met

UL 1283

Power Loss

1.4W

Country of Origin

United Kingdom

Product details

Roxburgh KMF Series

Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks