Roxburgh EMC, KMF 100A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase

RS Stock No.: 315-1303Brand: Roxburgh EMCManufacturers Part No.: KMF3100
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

3

Series

KMF

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

312mm

Depth

93mm

Capacitance

4.4µF

Height

190mm

Inductance

3.1 μH

Dimensions

312 x 93 x 190mm

Minimum Operating Temperature

-25°C

Leakage Current

31.4 mA

Maximum Operating Temperature

+100°C

Resistance

230µΩ

Standards Met

UL 1283

Power Loss

2.3W

Country of Origin

United Kingdom

Product details

Roxburgh KMF Series

Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC, KMF 100A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase

P.O.A.

Roxburgh EMC, KMF 100A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

3

Series

KMF

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

312mm

Depth

93mm

Capacitance

4.4µF

Height

190mm

Inductance

3.1 μH

Dimensions

312 x 93 x 190mm

Minimum Operating Temperature

-25°C

Leakage Current

31.4 mA

Maximum Operating Temperature

+100°C

Resistance

230µΩ

Standards Met

UL 1283

Power Loss

2.3W

Country of Origin

United Kingdom

Product details

Roxburgh KMF Series

Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks