Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Roxburgh EMC, RX730 6.5A 250 V ac 60Hz, Chassis Mount RFI Filter, Tab, Single Phase

RS Stock No.: 210-415Brand: Roxburgh EMCManufacturers Part No.: RX730CR
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

6.5A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

RX730

Operating Frequency

60Hz

Length

68mm

Depth

29.5mm

Height

16mm

Inductance

1 x 2 mH

Dimensions

68 x 29.5 x 16mm

Minimum Operating Temperature

-25°C

Leakage Current

0.24 mA

Maximum Operating Temperature

+85°C

Product details

RX730 Series

Ovaloid mains filters housed in low profile aluminium cans
Designed for use in low power sensitive electronic equipment, such as personal computers, teleprinters etc
The filters are supplied complete with metal bracket for direct chassis mounting
Connection is by 110 size receptacles. Refer to the Connectors - Terminals section

Approvals

UL Listed, CSA Certified, VDE

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC, RX730 6.5A 250 V ac 60Hz, Chassis Mount RFI Filter, Tab, Single Phase

P.O.A.

Roxburgh EMC, RX730 6.5A 250 V ac 60Hz, Chassis Mount RFI Filter, Tab, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Current Rating

6.5A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

RX730

Operating Frequency

60Hz

Length

68mm

Depth

29.5mm

Height

16mm

Inductance

1 x 2 mH

Dimensions

68 x 29.5 x 16mm

Minimum Operating Temperature

-25°C

Leakage Current

0.24 mA

Maximum Operating Temperature

+85°C

Product details

RX730 Series

Ovaloid mains filters housed in low profile aluminium cans
Designed for use in low power sensitive electronic equipment, such as personal computers, teleprinters etc
The filters are supplied complete with metal bracket for direct chassis mounting
Connection is by 110 size receptacles. Refer to the Connectors - Terminals section

Approvals

UL Listed, CSA Certified, VDE