Roxburgh EMC 4 mH ±20% Composite Iron Powder Toroidal Inductor, 1.9Ω Rdc, SF

RS Stock No.: 288-216Brand: Roxburgh EMCManufacturers Part No.: SF1121
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

4 mH

Mounting Type

Lead Wire

Maximum DC Resistance

1.9Ω

Tolerance

±20%

Diameter

25mm

Depth

10mm

Height

10mm

Dimensions

25 (Dia.) x 10mm

Core Material

Composite Iron Powder

Series

SF

Lead Diameter

0.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Product details

Roxburgh EMC SF Series Toroidal Radial Chokes

Wire-ended toroidal RFI suppression chokes specifically designed for use with phase angle control equipment applications operating at mains voltages
Ideally suited for applications that need to comply with BS800 interference limits

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC 4 mH ±20% Composite Iron Powder Toroidal Inductor, 1.9Ω Rdc, SF

P.O.A.

Roxburgh EMC 4 mH ±20% Composite Iron Powder Toroidal Inductor, 1.9Ω Rdc, SF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Inductance

4 mH

Mounting Type

Lead Wire

Maximum DC Resistance

1.9Ω

Tolerance

±20%

Diameter

25mm

Depth

10mm

Height

10mm

Dimensions

25 (Dia.) x 10mm

Core Material

Composite Iron Powder

Series

SF

Lead Diameter

0.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Product details

Roxburgh EMC SF Series Toroidal Radial Chokes

Wire-ended toroidal RFI suppression chokes specifically designed for use with phase angle control equipment applications operating at mains voltages
Ideally suited for applications that need to comply with BS800 interference limits