Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series

RS Stock No.: 672-7032Brand: Roxburgh EMCManufacturers Part No.: XE1201
brand-logo
View all in RC Network Capacitors

Technical documents

Specifications

Series

XE

Capacitance

100nF

Voltage

250V ac

Resistance

120Ω

Mounting Type

Through Hole

Dielectric

Metallised Polyester Film

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

23.5 x 8.5 x 17.5mm

Depth

8.5mm

Height

17.5mm

Length

23.5mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

XE/XEB Series

Contact suppressors comprising a resistor and capacitor in series improve contact life
May be connected across a switch or relay contacts to suppress interference generated when switching reactive loads
Self healing construction and self extinguishing case

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series

P.O.A.

Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Series

XE

Capacitance

100nF

Voltage

250V ac

Resistance

120Ω

Mounting Type

Through Hole

Dielectric

Metallised Polyester Film

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

23.5 x 8.5 x 17.5mm

Depth

8.5mm

Height

17.5mm

Length

23.5mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

XE/XEB Series

Contact suppressors comprising a resistor and capacitor in series improve contact life
May be connected across a switch or relay contacts to suppress interference generated when switching reactive loads
Self healing construction and self extinguishing case

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.