Roxtec Nickel Nickel Plated Brass Cable Gland, M32 Thread, 3.6mm min., 12mm max., IP69K

RS Stock No.: 283-6779Brand: RoxtecManufacturers Part No.: C RS T 25Distrelec Article No.: 15518566
View all in Cable Glands

Technical documents

Specifications

Brand

Roxtec

Thread Size

M32

Maximum Cable Diameter

12mm

Minimum Cable Diameter

3.6mm

Material

Nickel Plated Brass

Colour

Nickel

IP Rating

IP69K

Distrelec Product Id

15518566

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Roxtec Nickel Nickel Plated Brass Cable Gland, M32 Thread, 3.6mm min., 12mm max., IP69K

P.O.A.

Roxtec Nickel Nickel Plated Brass Cable Gland, M32 Thread, 3.6mm min., 12mm max., IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roxtec

Thread Size

M32

Maximum Cable Diameter

12mm

Minimum Cable Diameter

3.6mm

Material

Nickel Plated Brass

Colour

Nickel

IP Rating

IP69K

Distrelec Product Id

15518566

Country of Origin

Germany