Roxtec Aluminium Cable Trunking Frame, 173 x 80.5 x 33mm
RS Stock No.: 287-6733Brand: RoxtecManufacturers Part No.: COMSEAL 10/10Distrelec Article No.: 30120845
Technical documents
Specifications
Brand
RoxtecTrunking Accessory Type
Frame
Material
Aluminium
Width
80.5 mm
Height
33mm
Dimensions
173 x 80.5 x 33mm
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
Roxtec Aluminium Cable Trunking Frame, 173 x 80.5 x 33mm
1
P.O.A.
Roxtec Aluminium Cable Trunking Frame, 173 x 80.5 x 33mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RoxtecTrunking Accessory Type
Frame
Material
Aluminium
Width
80.5 mm
Height
33mm
Dimensions
173 x 80.5 x 33mm
Country of Origin
Sweden