RS PRO Temperature Sensitive Label, 50°C to 1 Level

RS Stock No.: 339-5474Brand: RS PROManufacturers Part No.: 01RTHE0050CP
brand-logo
View all in Temperature Sensitive Labels

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature Sensitivity

50°C

Number of Temperature Levels

1

Orientation

Circle

Reversibility

Yes

Label Diameter

37mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Temperature Sensitive Label, 50°C to 1 Level

P.O.A.

RS PRO Temperature Sensitive Label, 50°C to 1 Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature Sensitivity

50°C

Number of Temperature Levels

1

Orientation

Circle

Reversibility

Yes

Label Diameter

37mm

You may be interested in