Tap,straight flute,HSS,M5,plug

RS Stock No.: 773-900Brand: RS PROManufacturers Part No.: 08X5MP
View all in Threading Taps

Technical documents

Specifications

Thread Size

M5

Type

Straight Flute, Plug

Pitch

0.8mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Tap,straight flute,HSS,M5,plug

P.O.A.

Tap,straight flute,HSS,M5,plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M5

Type

Straight Flute, Plug

Pitch

0.8mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Country of Origin

United Kingdom