1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
RS Stock No.: 328-156Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Depth
35mm
Memory Spaces
30
Battery Life
72h
Stock information temporarily unavailable.
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
1
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Depth
35mm
Memory Spaces
30
Battery Life
72h