Technical documents
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Set Contents
Adjustment Tool, Case
Maximum Measurement
50mm
Minimum Measurement
25mm
Stock information temporarily unavailable.
P.O.A.
RS PRO External Micrometer
1
P.O.A.
RS PRO External Micrometer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Set Contents
Adjustment Tool, Case
Maximum Measurement
50mm
Minimum Measurement
25mm