1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304

RS Stock No.: 484-051Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Pin Type

Cotter

System of Measurement

Metric

Number of Pieces

1025

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Diameter Largest

4mm

Diameter Smallest

1.6mm

Length Longest

50mm

Length Shortest

25mm

Country of Origin

Italy

Product details

RS PRO Stainless Steel Split Cotter Pin Kit

RS PRO metric cotter pin kit contains 1025-piece of pins, made of A2 grade stainless steel with plain finish. Each cotter pin conforms to DIN94 standards. These pins are a type of mechanical fastener that can hold assemblies together and are easy to install and remove and offer a reliable fastening solution for light-duty applications.
Cotter pins (also known as a split pins or cotter key) are metal fasteners that are bent during installation to lock it in place. Typically made of thick wire with a half-circular cross section, split pins come in multiple sizes and types. Cotter pins are a flat metal that is open on one end and folded to a small eyelet at the opposite end. The open end of the pin is bent apart, locking it in place when inserted into hole. When removed they are designed to be discarded and replaced, because of fatigue from bending.

Features and Benefits:

Manufactured from A2 grade stainless steel
Wide selection of pins for all your securing needs
Diameter ranging from 1.6 to 4 mm
Length ranging from 25 to 50 mm
Metric system of measurement

Kit Contents (Pin dia. x Length x Qty):
1.6 dia. x 25 mm x 75
2 dia. x 20 mm x 100
2.5 dia. x 20 mm x 50
2.5 dia. x 25 mm x 100
2.5 dia. x 40 mm x 75
3.2 dia. x 25 mm x 150
3.2 dia. x 40 mm x 75
3.2 dia. x 50 mm x 100
4 dia. x 25 mm x 75
4 dia. x 40 mm x 50
4 dia. x 50 mm x 75

Typical Application:

Cotter pins or split pins are a light-duty type of basic metal fastener, often found holding shafts and similar components in place, or keeping machinery aligned. They feature an eyelet to enable various attachments, and generally require the use of pliers or other manipulating tools to bend out the two separate tines of the pin once it has been inserted through a suitably sized hole. These pins can be used for the following:
Keep machine parts in proper alignment
Attaching lightly loaded pulleys and gears to shafts
Used to fasten metal together, for example: staple or rivet

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conforms to DIN94

Stock information temporarily unavailable.

P.O.A.

1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304

P.O.A.

1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Pin Type

Cotter

System of Measurement

Metric

Number of Pieces

1025

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Diameter Largest

4mm

Diameter Smallest

1.6mm

Length Longest

50mm

Length Shortest

25mm

Country of Origin

Italy

Product details

RS PRO Stainless Steel Split Cotter Pin Kit

RS PRO metric cotter pin kit contains 1025-piece of pins, made of A2 grade stainless steel with plain finish. Each cotter pin conforms to DIN94 standards. These pins are a type of mechanical fastener that can hold assemblies together and are easy to install and remove and offer a reliable fastening solution for light-duty applications.
Cotter pins (also known as a split pins or cotter key) are metal fasteners that are bent during installation to lock it in place. Typically made of thick wire with a half-circular cross section, split pins come in multiple sizes and types. Cotter pins are a flat metal that is open on one end and folded to a small eyelet at the opposite end. The open end of the pin is bent apart, locking it in place when inserted into hole. When removed they are designed to be discarded and replaced, because of fatigue from bending.

Features and Benefits:

Manufactured from A2 grade stainless steel
Wide selection of pins for all your securing needs
Diameter ranging from 1.6 to 4 mm
Length ranging from 25 to 50 mm
Metric system of measurement

Kit Contents (Pin dia. x Length x Qty):
1.6 dia. x 25 mm x 75
2 dia. x 20 mm x 100
2.5 dia. x 20 mm x 50
2.5 dia. x 25 mm x 100
2.5 dia. x 40 mm x 75
3.2 dia. x 25 mm x 150
3.2 dia. x 40 mm x 75
3.2 dia. x 50 mm x 100
4 dia. x 25 mm x 75
4 dia. x 40 mm x 50
4 dia. x 50 mm x 75

Typical Application:

Cotter pins or split pins are a light-duty type of basic metal fastener, often found holding shafts and similar components in place, or keeping machinery aligned. They feature an eyelet to enable various attachments, and generally require the use of pliers or other manipulating tools to bend out the two separate tines of the pin once it has been inserted through a suitably sized hole. These pins can be used for the following:
Keep machine parts in proper alignment
Attaching lightly loaded pulleys and gears to shafts
Used to fasten metal together, for example: staple or rivet

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conforms to DIN94