11pcs 1/4-7/8in combination spanner set

RS Stock No.: 536-616Brand: RS PRO
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

RS Pro

Set Type

Combination Spanner Set

Sizes in Set

1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in

Number of Pieces

11

Material

Chrome Vanadium Steel

Finish

Chrome

You may be interested in

P.O.A.

11pcs 1/4-7/8in combination spanner set

P.O.A.

11pcs 1/4-7/8in combination spanner set

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Set Type

Combination Spanner Set

Sizes in Set

1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in

Number of Pieces

11

Material

Chrome Vanadium Steel

Finish

Chrome

You may be interested in