RS PRO 115 V ac, 230 V ac, 6V ac Toroidal Transformer, 50VA 2 Output

RS Stock No.: 540-5191Brand: RS PROManufacturers Part No.: 12020
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

6V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

4.17A

Height

34mm

Weight

760g

Diameter

80mm

Dimensions

80 (Dia.) x 34mm

Stock information temporarily unavailable.

P.O.A.

RS PRO 115 V ac, 230 V ac, 6V ac Toroidal Transformer, 50VA 2 Output

P.O.A.

RS PRO 115 V ac, 230 V ac, 6V ac Toroidal Transformer, 50VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

6V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

4.17A

Height

34mm

Weight

760g

Diameter

80mm

Dimensions

80 (Dia.) x 34mm