180 piece Steel Metric Feather Key Kit

RS Stock No.: 302-9161Brand: RS PRODistrelec Article No.: 30407021
brand-logo
View all in Key Kits

Technical documents

Specifications

Brand

RS Pro

Key Type

Feather

System of Measurement

Metric

Number of Pieces

180

Number of Sizes

13

Material

Steel

Country of Origin

Germany

Product details

Plain (Feather) Key Kits

Maintenance kit
Made from C.45-R Steel with 600N/mm shear strength
To DIN 6885

You may be interested in
RS PRO 12 x 3 x 3mm Steel Feather Key
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

180 piece Steel Metric Feather Key Kit

P.O.A.

180 piece Steel Metric Feather Key Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in
RS PRO 12 x 3 x 3mm Steel Feather Key
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Key Type

Feather

System of Measurement

Metric

Number of Pieces

180

Number of Sizes

13

Material

Steel

Country of Origin

Germany

Product details

Plain (Feather) Key Kits

Maintenance kit
Made from C.45-R Steel with 600N/mm shear strength
To DIN 6885

You may be interested in
RS PRO 12 x 3 x 3mm Steel Feather Key
P.O.A.Each (In a Pack of 10) (ex VAT)