Technical documents
Specifications
Brand
RS ProLength
36m
Width
18mm
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Cleanroom
No
Text/Logo On Tape
Logo
Colour
Clear
Usage Type
Packaging
Complies with EN 61340-5-1
Yes
Distrelec Product Id
30414346
Country of Origin
China
You may be interested in


ANTISTATIC UTILITY TAPEBrand: 3M
P.O.A.Each (ex VAT)
24mm x 36m ESD TapeBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
18mm x 36m ESD Tape
1
P.O.A.
18mm x 36m ESD Tape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
You may be interested in


ANTISTATIC UTILITY TAPEBrand: 3M
P.O.A.Each (ex VAT)
24mm x 36m ESD TapeBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProLength
36m
Width
18mm
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Cleanroom
No
Text/Logo On Tape
Logo
Colour
Clear
Usage Type
Packaging
Complies with EN 61340-5-1
Yes
Distrelec Product Id
30414346
Country of Origin
China
You may be interested in


ANTISTATIC UTILITY TAPEBrand: 3M
P.O.A.Each (ex VAT)
24mm x 36m ESD TapeBrand: RS PRO
P.O.A.Each (ex VAT)