1MTR HDMI TO MICRO D V1.4

RS Stock No.: 121-6599Brand: RS PRO
brand-logo
View all in AV Adapters

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Male

Country of Origin

China

Product details

RS Pro HDMI to Micro D V1.4

These RS Pro Micro HDMI to HDMI cables are usually used for connecting tablets, smartphones or any other micro HDMI supported devices to TVs or projectors. They have been designed with a quality in mind and guarantee a perfectly clear and vibrant video transmission These cables support resolutions up to 4K and 3D videos. These versatile RS Pro Micro HDMI-HDMI v1.4 cables have a built-in Ethernet which allows an internet sharing amongst connected devices. Thanks to a built-in Audio Return channel these cables transfer high-quality audio signal so no extra audio transmission cables are required. All of these features and benefits are combined into one, finished in a stylish black-colour cable, that is available in several length options.

Features and Benefits:

• High-quality Micro HDMI - HDMI v1.4 cable
• Manufactured from durable materials
• Built-in Ethernet and Audio Return Channels
• Support 3D videos and resolutions up to 4K
• Finished in stylish black PVC
• Several length options to choose from

FAQ:

What are the other length options?

There are several options to choose from:
1 meter - 121-6599
1.5 meter - 121-6600
2 meters - 121-6601
3 meters - 121-6602
5 meters - 121-6603

Does this cable support 4K resolution?

Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1MTR HDMI TO MICRO D V1.4

P.O.A.

1MTR HDMI TO MICRO D V1.4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Male

Country of Origin

China

Product details

RS Pro HDMI to Micro D V1.4

These RS Pro Micro HDMI to HDMI cables are usually used for connecting tablets, smartphones or any other micro HDMI supported devices to TVs or projectors. They have been designed with a quality in mind and guarantee a perfectly clear and vibrant video transmission These cables support resolutions up to 4K and 3D videos. These versatile RS Pro Micro HDMI-HDMI v1.4 cables have a built-in Ethernet which allows an internet sharing amongst connected devices. Thanks to a built-in Audio Return channel these cables transfer high-quality audio signal so no extra audio transmission cables are required. All of these features and benefits are combined into one, finished in a stylish black-colour cable, that is available in several length options.

Features and Benefits:

• High-quality Micro HDMI - HDMI v1.4 cable
• Manufactured from durable materials
• Built-in Ethernet and Audio Return Channels
• Support 3D videos and resolutions up to 4K
• Finished in stylish black PVC
• Several length options to choose from

FAQ:

What are the other length options?

There are several options to choose from:
1 meter - 121-6599
1.5 meter - 121-6600
2 meters - 121-6601
3 meters - 121-6602
5 meters - 121-6603

Does this cable support 4K resolution?

Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.

You may be interested in