2 3/4in Zinc Plated Steel Wingnut, 3/4-10in, Forged Steel

RS Stock No.: 245-5123Brand: RS PRO
brand-logo
View all in Wing Nuts

Technical documents

Specifications

Brand

RS Pro

Thread Size

3/4-10in

Wing Length

2 3/4in

Material

Steel

Stainless Steel Type

Forged Steel

Finish

Zinc Plated

Imperial or Metric

Imperial

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

2 3/4in Zinc Plated Steel Wingnut, 3/4-10in, Forged Steel

P.O.A.

Each (In a Pack of 25) (ex VAT)

2 3/4in Zinc Plated Steel Wingnut, 3/4-10in, Forged Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

3/4-10in

Wing Length

2 3/4in

Material

Steel

Stainless Steel Type

Forged Steel

Finish

Zinc Plated

Imperial or Metric

Imperial