20L Plastic Green Mop Bucket With Handle

RS Stock No.: 705-6261Brand: RS PRO
brand-logo
View all in Buckets

Technical documents

Specifications

Brand

RS Pro

Capacity

20L

Material

Plastic

Colour

Green

Bucket Type

Mop Bucket

Handle

Yes

Wringer

Yes

Wheels

Yes

Country of Origin

China

Product details

RS PRO 20 Litre Plastic Mobile Mop Bucket with Wheels

RS PRO range of mop buckets with wheels and wringer which can be easily moved around due to the castor wheels and handle. These buckets have a capacity of 20 litres and are available in a range of colours, options are:
7056259 - Red
7056261 - Green
7056265 - Yellow
7056268 - Blue

Colour coded cleaning equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.

RS PRO have a great range of janitorial cleaning supplies including mops and buckets suitable for various jobs. Our mop buckets come in different styles, colours and sizes to meet all your cleaning requirements and can be used with traditional style cotton socket mops.

Features and Benefits:

  • Portable - easy manoeuvrable bucket with durable handle and tough casters

  • Enables the safe water transportation preventing spillage

  • Casters avoid unnecessary back pain

  • Bright, visible colour with hazard warning on the side

  • Lightweight gear action wringer with long handle

  • Removable side wringer

  • Separate clean and dirty water compartments

  • 20 Litre capacity

  • Ideal for Kentucky mops and socket mops

Typical Applications

These RS PRO portable mob buckets can be used to clean floors for domestic, commercial or industrial use.

FAQs

Does this mop bucket have two sections to keep the clean water and dirty wrung water separate?
Yes, this bucket has two sections.

Do you have to use a special mop with this bucket?
A Kentucky mop or socket mop would be suitable.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

20L Plastic Green Mop Bucket With Handle

P.O.A.

20L Plastic Green Mop Bucket With Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacity

20L

Material

Plastic

Colour

Green

Bucket Type

Mop Bucket

Handle

Yes

Wringer

Yes

Wheels

Yes

Country of Origin

China

Product details

RS PRO 20 Litre Plastic Mobile Mop Bucket with Wheels

RS PRO range of mop buckets with wheels and wringer which can be easily moved around due to the castor wheels and handle. These buckets have a capacity of 20 litres and are available in a range of colours, options are:
7056259 - Red
7056261 - Green
7056265 - Yellow
7056268 - Blue

Colour coded cleaning equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.

RS PRO have a great range of janitorial cleaning supplies including mops and buckets suitable for various jobs. Our mop buckets come in different styles, colours and sizes to meet all your cleaning requirements and can be used with traditional style cotton socket mops.

Features and Benefits:

  • Portable - easy manoeuvrable bucket with durable handle and tough casters

  • Enables the safe water transportation preventing spillage

  • Casters avoid unnecessary back pain

  • Bright, visible colour with hazard warning on the side

  • Lightweight gear action wringer with long handle

  • Removable side wringer

  • Separate clean and dirty water compartments

  • 20 Litre capacity

  • Ideal for Kentucky mops and socket mops

Typical Applications

These RS PRO portable mob buckets can be used to clean floors for domestic, commercial or industrial use.

FAQs

Does this mop bucket have two sections to keep the clean water and dirty wrung water separate?
Yes, this bucket has two sections.

Do you have to use a special mop with this bucket?
A Kentucky mop or socket mop would be suitable.

You may be interested in