Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO ABS, Steel Wall Plug, 4.2mm fixing hole diameter

RS Stock No.: 279-8692Brand: RS PROManufacturers Part No.: 2459572
brand-logo

Technical documents

Specifications

Brand

RS Pro

Type

Wall Plug

Fixing Hole Diameter

4.2mm

Length

25mm

Material

ABS, Steel

Head Shape

Flat

Thickness of Material Maximum

13mm

Thickness of Material Minimum

3mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO ABS, Steel Wall Plug, 4.2mm fixing hole diameter

P.O.A.

RS PRO ABS, Steel Wall Plug, 4.2mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Wall Plug

Fixing Hole Diameter

4.2mm

Length

25mm

Material

ABS, Steel

Head Shape

Flat

Thickness of Material Maximum

13mm

Thickness of Material Minimum

3mm

Country of Origin

France

You may be interested in