24mm Bright Zinc Plated Steel Coupling Nut, M8
RS Stock No.: 276-538Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M8
Length
24mm
Material
Steel
Finish
Bright Zinc Plated
Standards Met
DIN 6334
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
24mm Bright Zinc Plated Steel Coupling Nut, M8
1
P.O.A.
24mm Bright Zinc Plated Steel Coupling Nut, M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M8
Length
24mm
Material
Steel
Finish
Bright Zinc Plated
Standards Met
DIN 6334
Country of Origin
China