24mm Plain Stainless Steel Coupling Nut, M8, A4 316
RS Stock No.: 206-2268Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M8
Length
24mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 6334
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
24mm Plain Stainless Steel Coupling Nut, M8, A4 316
1
P.O.A.
24mm Plain Stainless Steel Coupling Nut, M8, A4 316
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M8
Length
24mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 6334
Country of Origin
China