RS PRO 4.5m Black Cable Cover in Rubber, 14mm Inside dia.

RS Stock No.: 182-8865Brand: RS PROManufacturers Part No.: 26100317
brand-logo
View all in Cable Covers

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

14mm

Length

4.5m

Internal Dimensions

14mm

Width

108mm

Colour

Black

Material

Rubber

Number of Channels

1

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Series

Industrial & HiVis

Country of Origin

United Kingdom

Product details

RS PRO Industrial Cable Protectors - Outdoor

Safeguard your power cables and hoses with an RS PRO Industrial Cable Protector. Constructed from tough, UV-stabilised rubber, these protectors are built to withstand harsh conditions and heavy traffic areas, making them ideal for busy outdoor applications. The cable protector's robust design ensures long-lasting performance while being halogen-free and non-conductive, which enhances safety in critical environments.

Features and Benefits

  • Robust and durable

  • Halogen free

  • Low smoke, non-toxic and low fumes

  • UV stabilised for extended life

  • Non-conductive

  • Fire tested to BS467 part 7 Class 3

Applications

  • Warehouse

  • Data and power cables

  • Building sites

  • Shipyards

  • Temporary traffic lights

Stock information temporarily unavailable.

P.O.A.

RS PRO 4.5m Black Cable Cover in Rubber, 14mm Inside dia.

P.O.A.

RS PRO 4.5m Black Cable Cover in Rubber, 14mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

14mm

Length

4.5m

Internal Dimensions

14mm

Width

108mm

Colour

Black

Material

Rubber

Number of Channels

1

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Series

Industrial & HiVis

Country of Origin

United Kingdom

Product details

RS PRO Industrial Cable Protectors - Outdoor

Safeguard your power cables and hoses with an RS PRO Industrial Cable Protector. Constructed from tough, UV-stabilised rubber, these protectors are built to withstand harsh conditions and heavy traffic areas, making them ideal for busy outdoor applications. The cable protector's robust design ensures long-lasting performance while being halogen-free and non-conductive, which enhances safety in critical environments.

Features and Benefits

  • Robust and durable

  • Halogen free

  • Low smoke, non-toxic and low fumes

  • UV stabilised for extended life

  • Non-conductive

  • Fire tested to BS467 part 7 Class 3

Applications

  • Warehouse

  • Data and power cables

  • Building sites

  • Shipyards

  • Temporary traffic lights