Technical documents
Specifications
Brand
RS ProInside Diameter
14mm
Length
9m
Internal Dimensions
8 x 14mm
Width
68mm
Colour
Grey
Material
Rubber
Number of Channels
1
Series
Snap Fit
Standards Met
ISO 9001:2000, RoHS 2002/95/EC, RoHS2
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 9m Grey Cable Cover in Rubber, 14mm Inside dia.
1
P.O.A.
RS PRO 9m Grey Cable Cover in Rubber, 14mm Inside dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInside Diameter
14mm
Length
9m
Internal Dimensions
8 x 14mm
Width
68mm
Colour
Grey
Material
Rubber
Number of Channels
1
Series
Snap Fit
Standards Met
ISO 9001:2000, RoHS 2002/95/EC, RoHS2
Country of Origin
United Kingdom