2mm Diameter Plain Steel Taper Dowel Pin 12mm Long

RS Stock No.: 270-344Brand: RS PRO
brand-logo
View all in Dowel Pins

Technical documents

Specifications

Brand

RS Pro

Pin Type

Taper

Diameter

2mm

Length

12mm

Material

Steel

Finish

Plain

Standards Met

DIN 1B

Product details

Tapered dowel pins, Metric

To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2mm Diameter Plain Steel Taper Dowel Pin 12mm Long

P.O.A.

2mm Diameter Plain Steel Taper Dowel Pin 12mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Pin Type

Taper

Diameter

2mm

Length

12mm

Material

Steel

Finish

Plain

Standards Met

DIN 1B

Product details

Tapered dowel pins, Metric

To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50

You may be interested in