Technical documents
Specifications
Brand
RS ProInside Diameter
35mm
Outside Diameter
62mm
Roller Bearing Type
Taper
Race Width
18mm
Bore Type
Tapered
Static Load Rating
54kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
52.3kN
End Type
Open
Reference Speed
8500rpm
Limiting Speed
10000rpm
Fatigue Limit Load
5.85kN
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 35mm I.D Taper Metric Roller Bearing, 62mm O.D
1
P.O.A.
RS PRO 35mm I.D Taper Metric Roller Bearing, 62mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
35mm
Outside Diameter
62mm
Roller Bearing Type
Taper
Race Width
18mm
Bore Type
Tapered
Static Load Rating
54kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
52.3kN
End Type
Open
Reference Speed
8500rpm
Limiting Speed
10000rpm
Fatigue Limit Load
5.85kN
Country of Origin
China