Technical documents
Specifications
Brand
RS ProInside Diameter
10mm
Outside Diameter
30mm
Race Width
14mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
7.2kN
Dynamic Load Rating
7.46N
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
3200
Race Type
Plain
Bearing Reference Number
3200A-2RS
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
10mm
Outside Diameter
30mm
Race Width
14mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
7.2kN
Dynamic Load Rating
7.46N
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
3200
Race Type
Plain
Bearing Reference Number
3200A-2RS
Country of Origin
China