Technical documents
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
32mm
Race Width
15.9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
5.49kN
Dynamic Load Rating
9.9N
Bore Type
Parallel
Bearing Series
2 Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
3201
Bearing Reference Number
3201A
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
32mm
Race Width
15.9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
5.49kN
Dynamic Load Rating
9.9N
Bore Type
Parallel
Bearing Series
2 Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
3201
Bearing Reference Number
3201A
Country of Origin
China