350 piece Plain Imperial Dowel Pin Kit

Technical documents
Specifications
Brand
RS ProPin Type
Dowel
System of Measurement
Imperial
Number of Pieces
350
Finish
Plain
Diameter Largest
3/8in
Diameter Smallest
3/32in
Length Longest
2in
Length Shortest
3/8in
Country of Origin
United Kingdom
Product details
Tapered and Parallel Dowel Pin Kits
These RS PRO kits contain dowel pins which are small and cylindrical and are a type of industrial fastener which can join two or more items together.
Options available include the following sizes:
279-515 - 275 piece metric parallel dowel pin kit
279-509 - 345 piece metric taper dowel pin kit
279-521 – 350 piece imperial parallel dowel pin kit
Supplied in a polypropylene storage box
Ideal for service and maintenance departments
Typical Applications:
Dowel pins can be used in various applications such as tool rooms for pivots, spindles and locating pins. They are also popular in automotive industries and furniture construction. These steel pins can be inserted into holes to hold the parts of an assembly together by using friction. Dowel pins can hold two or more parts together in a fixed alignment using a very tight fit to keep them firmly in place.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPin Type
Dowel
System of Measurement
Imperial
Number of Pieces
350
Finish
Plain
Diameter Largest
3/8in
Diameter Smallest
3/32in
Length Longest
2in
Length Shortest
3/8in
Country of Origin
United Kingdom
Product details
Tapered and Parallel Dowel Pin Kits
These RS PRO kits contain dowel pins which are small and cylindrical and are a type of industrial fastener which can join two or more items together.
Options available include the following sizes:
279-515 - 275 piece metric parallel dowel pin kit
279-509 - 345 piece metric taper dowel pin kit
279-521 – 350 piece imperial parallel dowel pin kit
Supplied in a polypropylene storage box
Ideal for service and maintenance departments
Typical Applications:
Dowel pins can be used in various applications such as tool rooms for pivots, spindles and locating pins. They are also popular in automotive industries and furniture construction. These steel pins can be inserted into holes to hold the parts of an assembly together by using friction. Dowel pins can hold two or more parts together in a fixed alignment using a very tight fit to keep them firmly in place.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.