RS PRO 21 Cell PP, Adjustable Compartment Box, 44.45mm x 276.23mm x 184.14mm

RS Stock No.: 435-0258Brand: RS PROManufacturers Part No.: 3600 PRO
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

RS Pro

Number of Compartments

21

Height

44.45mm

Width

276.23mm

Depth

184.14mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Country of Origin

Italy

Product details

Transparent Organiser

4 fixed compartments, variable using the partitions provided up to 19 (small box) 24 (large box)
Double securing catches

Stock information temporarily unavailable.

P.O.A.

RS PRO 21 Cell PP, Adjustable Compartment Box, 44.45mm x 276.23mm x 184.14mm

P.O.A.

RS PRO 21 Cell PP, Adjustable Compartment Box, 44.45mm x 276.23mm x 184.14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Compartments

21

Height

44.45mm

Width

276.23mm

Depth

184.14mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Country of Origin

Italy

Product details

Transparent Organiser

4 fixed compartments, variable using the partitions provided up to 19 (small box) 24 (large box)
Double securing catches