36mm Bright Zinc Plated Steel Coupling Nut, M12
RS Stock No.: 276-550Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M12
Length
36mm
Material
Steel
Finish
Bright Zinc Plated
Standards Met
DIN 6334
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
36mm Bright Zinc Plated Steel Coupling Nut, M12
1
P.O.A.
36mm Bright Zinc Plated Steel Coupling Nut, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M12
Length
36mm
Material
Steel
Finish
Bright Zinc Plated
Standards Met
DIN 6334
Country of Origin
China