RS PRO 3-Way Connector Connecting Component, Strut Profile 25 mm

RS Stock No.: 223-5292Brand: RS PROManufacturers Part No.: 3WFRSGY4
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

RS Pro

Connector Type

3-Way Connector

Fits Strut Profile

25 mm

Material

Polymer

Structural Element Type

Square Tube

Product Family

RS Square Tube System

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3-Way Connector Connecting Component, Strut Profile 25 mm

P.O.A.

RS PRO 3-Way Connector Connecting Component, Strut Profile 25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector Type

3-Way Connector

Fits Strut Profile

25 mm

Material

Polymer

Structural Element Type

Square Tube

Product Family

RS Square Tube System

Country of Origin

United Kingdom

You may be interested in