4 Gang Distribution Unit, 230 V ac, Fused

RS Stock No.: 312-7287Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

4

Voltage Rating

230 V ac

Fused

Yes

Country of Origin

United Kingdom

Product details

Power Distribution

Stock information temporarily unavailable.

P.O.A.

4 Gang Distribution Unit, 230 V ac, Fused

P.O.A.

4 Gang Distribution Unit, 230 V ac, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

4

Voltage Rating

230 V ac

Fused

Yes

Country of Origin

United Kingdom

Product details

Power Distribution