457mm Bench Mount PCB Shear, 448 x 650 x 710mm

RS Stock No.: 609-398Brand: RS PRO

Technical documents

Specifications

Brand

RS Pro

Type

Bench Mount

Cut Length

457mm

Feedbed Size

457 x 320mm

Maximum Thickness Cut - Laminates

1.6mm

Maximum Thickness Cut - Aluminium

2mm

Dimensions

448 x 650 x 710mm

Depth

650mm

Height

710mm

Width

448mm

Product details

PCB Assembly Equipment

You may be interested in
Fortex Cutting PCB Shear
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

457mm Bench Mount PCB Shear, 448 x 650 x 710mm

P.O.A.

457mm Bench Mount PCB Shear, 448 x 650 x 710mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fortex Cutting PCB Shear
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Bench Mount

Cut Length

457mm

Feedbed Size

457 x 320mm

Maximum Thickness Cut - Laminates

1.6mm

Maximum Thickness Cut - Aluminium

2mm

Dimensions

448 x 650 x 710mm

Depth

650mm

Height

710mm

Width

448mm

Product details

PCB Assembly Equipment

You may be interested in
Fortex Cutting PCB Shear
P.O.A.Each (ex VAT)