RS PRO Cable Gland Adaptor, PG13.5 Exterior Thread, M16 Interior Thread, Nylon 66

RS Stock No.: 281-3280Brand: RS PROManufacturers Part No.: 476-B--P5
brand-logo
View all in Cable Gland Adaptors

Technical documents

Specifications

Brand

RS Pro

Exterior Thread Size

PG13.5

Interior Thread Size

M16

Material

Nylon 66

Type

Adapter

Thread Size

PG13.5 → M16

Colour

Grey

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Gland Adaptor, PG13.5 Exterior Thread, M16 Interior Thread, Nylon 66

P.O.A.

RS PRO Cable Gland Adaptor, PG13.5 Exterior Thread, M16 Interior Thread, Nylon 66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Exterior Thread Size

PG13.5

Interior Thread Size

M16

Material

Nylon 66

Type

Adapter

Thread Size

PG13.5 → M16

Colour

Grey

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom