5 way black chrome finish XLR cable plug

RS Stock No.: 460-884Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

P.O.A.

5 way black chrome finish XLR cable plug

P.O.A.

5 way black chrome finish XLR cable plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C