5 way blk chrome finish XLR plastic plug

RS Stock No.: 279-8080Brand: RS PRO
View all in XLR Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Chrome

Housing Material

Polymer

Termination Method

Solder

P.O.A.

5 way blk chrome finish XLR plastic plug

P.O.A.

5 way blk chrome finish XLR plastic plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Chrome

Housing Material

Polymer

Termination Method

Solder